Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.5 A Idc Q:16

Subtotal (1 reel of 250 units)*

£134.75

(exc. VAT)

£161.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.539£134.75

*price indicative

RS Stock No.:
172-9774
Mfr. Part No.:
SRR1210-101M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.5A

Package/Case

1210

Length

12mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

135mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRR1210

Standards/Approvals

RoHS

Core Material

Ferrite

Height

10mm

Depth

12mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

3MHz

Minimum Quality Factor

16

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRR1210 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1210 Series SMD Shielded Power Inductors with a low profile of only 10mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy