Bourns, SRR1208, 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20

Subtotal (1 reel of 400 units)*

£162.00

(exc. VAT)

£194.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£0.405£162.00

*price indicative

RS Stock No.:
172-9756
Mfr. Part No.:
SRR1208-222KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

2.2mH

Maximum DC Current

420mA

Package/Case

1208

Packaging

Reel

Length

12.7mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

4.2Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

SRR1208

Core Material

Ferrite DR & RI

Termination Style

Solder

Standards/Approvals

RoHS

Depth

12.7mm

Height

8.5mm

Maximum Self Resonant Frequency

650kHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
CN

SRR1208 Series Magnetically Shielded Wire Wound Inductors


Low profile shielded construction

High current rating.

Ideal for high frequencies.

Applications: dc / dc converters, EMI filters.

Related links