Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 56 μH ±15% Wire-Wound 2A Idc Q:23
- RS Stock No.:
- 172-9755
- Mfr. Part No.:
- SRR1208-560YL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9755
- Mfr. Part No.:
- SRR1208-560YL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 56 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 8.5mm | |
| Dimensions | 12.7 x 12.7 x 8.5mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 110mΩ | |
| Series | SRR1208 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Quality Factor | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 56 μH | ||
Maximum DC Current 2A | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 8.5mm | ||
Dimensions 12.7 x 12.7 x 8.5mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 110mΩ | ||
Series SRR1208 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Quality Factor 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
