Bourns, SRR1206, E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18

Subtotal (1 reel of 600 units)*

£188.40

(exc. VAT)

£226.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +£0.314£188.40

*price indicative

RS Stock No.:
172-9752
Mfr. Part No.:
SRR1206-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

5.7A

Package/Case

E12

Length

12.7mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

35mΩ

Pin Count

2

Series

SRR1206

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

6.5mm

Core Material

Ferrite DR & RI

Depth

12.7mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Wirewound

Minimum Quality Factor

18

Moulded

Yes

COO (Country of Origin):
CN

SRR1206 Series Magnetically Shielded Wire Wound Inductors


Available in E12 series

Unit height of 6.5mm

Current up to 6A

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy