Bourns, SRU6043, 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- RS Stock No.:
- 172-9726
- Mfr. Part No.:
- SRU8043-101Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)*
£344.00
(exc. VAT)
£413.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.344 | £344.00 |
| 2000 - 2000 | £0.335 | £335.00 |
| 3000 + | £0.327 | £327.00 |
*price indicative
- RS Stock No.:
- 172-9726
- Mfr. Part No.:
- SRU8043-101Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 8043 | |
| Length | 8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 287mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU6043 | |
| Inductance Tolerance | ±30 % | |
| Depth | 8mm | |
| Height | 4.3mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 6MHz | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 8043 | ||
Length 8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 287mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRU6043 | ||
Inductance Tolerance ±30 % | ||
Depth 8mm | ||
Height 4.3mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 6MHz | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRU6043 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns, 8043 ±30 % Q:50
- Bourns, 8043 ±30 % Q:27
- Bourns, 8043 ±30 % Q:20
- Bourns, 8043 ±30 % Q:24
- Bourns with a Ferrite Core, ±30 % Q:26
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 470 mA Idc Q:15
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
