Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£294.00

(exc. VAT)

£353.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.294£294.00
2000 - 4000£0.282£282.00
5000 +£0.272£272.00

*price indicative

RS Stock No.:
172-9685
Mfr. Part No.:
SRR6038-220Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

6038

Length

6.8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

96mΩ

Series

SRR6038

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Core Material

Ferrite

Depth

6.8mm

Height

3.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

13.9MHz

Minimum Quality Factor

8.8

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
TW

SRR6038 Series Magnetically Shielded Wire Wound Inductors


Shielded low profile SMT inductors

Wire wound onstruction on Ferrite

Applications include Power supplies for portable equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy