Bourns, SRU5018, 5018 Surface Mount Inductor with a Ferrite DR & RI Core, 15 μH 950 mA Idc Q:12
- RS Stock No.:
- 172-9671
- Mfr. Part No.:
- SRU5018-150Y
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-9671
- Mfr. Part No.:
- SRU5018-150Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 950mA | |
| Package/Case | 5018 | |
| Length | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Series | SRU5018 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite DR & RI | |
| Depth | 5.2mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 950mA | ||
Package/Case 5018 | ||
Length 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Series SRU5018 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite DR & RI | ||
Depth 5.2mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 12 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRU5018 Series Magnetically Shielded Wire Wound Chokes
Very low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 5018 Surface Mount Inductor with a Ferrite DR & RI Core, 15 μH 950 mA Idc Q:12
- Bourns 5018 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 1.25 A Idc Q:12
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH 1.6 A Idc Q:12
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1260 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.2 A Idc Q:27
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
