Bourns, SDR1006, 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
- RS Stock No.:
- 172-9654
- Mfr. Part No.:
- SDR1006-101KL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
£224.80
(exc. VAT)
£269.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | £0.281 | £224.80 |
| 4000 - 7200 | £0.272 | £217.60 |
| 8000 + | £0.269 | £215.20 |
*price indicative
- RS Stock No.:
- 172-9654
- Mfr. Part No.:
- SDR1006-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 0.97A | |
| Package/Case | 1006 | |
| Length | 9.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 350mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1006 | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite DR | |
| Depth | 9.8mm | |
| Height | 5.8mm | |
| Standards/Approvals | RoHS | |
| Diameter | 9.8mm | |
| Maximum Self Resonant Frequency | 5.2MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 0.97A | ||
Package/Case 1006 | ||
Length 9.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 350mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SDR1006 | ||
Inductance Tolerance ±10 % | ||
Termination Style Surface Mount | ||
Core Material Ferrite DR | ||
Depth 9.8mm | ||
Height 5.8mm | ||
Standards/Approvals RoHS | ||
Diameter 9.8mm | ||
Maximum Self Resonant Frequency 5.2MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
- Bourns 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
- Bourns 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 100mA Idc Q:32
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
