Bourns, SRN8040, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1 A Idc Q:10

Bulk discount available

Subtotal (1 reel of 1000 units)*

£199.00

(exc. VAT)

£239.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.199£199.00
2000 - 3000£0.194£194.00
4000 - 7000£0.188£188.00
8000 - 11000£0.184£184.00
12000 +£0.179£179.00

*price indicative

RS Stock No.:
172-9644
Mfr. Part No.:
SRN8040-101M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

100μH

Maximum DC Current

1A

Package/Case

0804

Packaging

Reel

Length

8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

400mΩ

Inductance Tolerance

±20 %

Series

SRN8040

Maximum Operating Temperature

125°C

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Height

4mm

Depth

8mm

Maximum Self Resonant Frequency

6MHz

Moulded

Yes

Minimum Quality Factor

10

Inductor Construction

Semi Shielded

COO (Country of Origin):
TW

SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Approvals

AEC-Q200

Related links