Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±30% Wire-Wound 4A Idc

Stock information currently inaccessible
RS Stock No.:
172-9643
Mfr. Part No.:
SRN8040-8R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2 μH

Maximum DC Current

4A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4mm

Dimensions

8 x 8 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

45mΩ

Series

SRN8040

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy