Bourns, SDR1005, 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 15 μH ±20 % 2.5 A Idc Q:42
- RS Stock No.:
- 172-9641
- Mfr. Part No.:
- SDR1005-150ML
- Brand:
- Bourns
Subtotal (1 reel of 600 units)*
£156.60
(exc. VAT)
£187.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | £0.261 | £156.60 |
*price indicative
- RS Stock No.:
- 172-9641
- Mfr. Part No.:
- SDR1005-150ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Package/Case | 1005 | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR1005 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 10mm | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 42 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Package/Case 1005 | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SDR1005 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 10mm | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 42 | ||
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 15 μH ±20 % 2.5 A Idc Q:42
- Bourns 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 350 mA Idc Q:72
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH ±10 % 1.8 A Idc Q:29
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH ±20 % 5 A Idc Q:45
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2 A Idc Q:29
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 1 A Idc Q:41
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 700 mA Idc Q:50
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78
