Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 560 μH ±10% Wire-Wound 180mA Idc Q:24

Stock information currently inaccessible
RS Stock No.:
172-9631
Mfr. Part No.:
SDR0604-561KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

560 μH

Maximum DC Current

180mA

Package/Case

0604

Length

5.8mm

Depth

5.8mm

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 x 5.8 x 4.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

Series

SDR0604

Core Material

Ferrite DR

Maximum Self Resonant Frequency

3MHz

Minimum Quality Factor

24

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW