Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 33 μH ±10% Ferrite Core 640mA Idc Q:23
- RS Stock No.:
- 172-9619
- Mfr. Part No.:
- SDR0403-330KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9619
- Mfr. Part No.:
- SDR0403-330KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 640mA | |
| Package/Case | SMD | |
| Length | 4.5mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Diameter | 4.5mm | |
| Dimensions | 4.5 Dia. x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 540mΩ | |
| Series | SDR0403 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 640mA | ||
Package/Case SMD | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Diameter 4.5mm | ||
Dimensions 4.5 Dia. x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 540mΩ | ||
Series SDR0403 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TW
