Bourns, SRN6045, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.4 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£153.00

(exc. VAT)

£184.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 9000£0.153£153.00
10000 - 19000£0.135£135.00
20000 - 24000£0.134£134.00
25000 - 49000£0.132£132.00
50000 +£0.13£130.00

*price indicative

RS Stock No.:
172-9605
Mfr. Part No.:
SRN6045-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

6045

Length

6mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

188mΩ

Maximum Operating Temperature

125°C

Series

SRN6045

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

6mm

Height

4.5mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

9MHz

Moulded

Yes

Inductor Construction

Semi Shielded

Minimum Quality Factor

17

COO (Country of Origin):
TW

SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy