Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Semi-Shielded 500mA Idc Q:11
- RS Stock No.:
- 172-9568
- Mfr. Part No.:
- SRN4018-680M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9568
- Mfr. Part No.:
- SRN4018-680M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Dimensions | 4 x 4 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.128Ω | |
| Series | SRN4018 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Operating Temperature | -25°C | |
| Minimum Quality Factor | 11 | |
| Inductor Construction | Semi-Shielded | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68 μH | ||
Maximum DC Current 500mA | ||
Package/Case 4018 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.8mm | ||
Dimensions 4 x 4 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.128Ω | ||
Series SRN4018 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Operating Temperature -25°C | ||
Minimum Quality Factor 11 | ||
Inductor Construction Semi-Shielded | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- TW
