Bourns, CM45, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30

Subtotal (1 reel of 500 units)*

£55.00

(exc. VAT)

£65.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.11£55.00

*price indicative

RS Stock No.:
172-9531
Mfr. Part No.:
CM453232-102KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

30mA

Package/Case

1812

Length

4.5mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

40Ω

Series

CM45

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Depth

3.2mm

Height

3.2mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2.5MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

30

Bourns 1812 CM45 Series Wire Wound Inductors


Bourns Surface mount inductors have accurate dimensions for automatic surface mounting. These SMT inductors have high resistance to heat and humidity, also good resistance to mechanical shock and pressure. The inductors have a wide inductance range (1.0Nh to 1000Μh).

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy