Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 560 nH ±20% Shielded 37A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9075
Mfr. Part No.:
IHLP5050FDERR56M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

560 nH

Maximum DC Current

37A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.4mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links