Vishay, IHLM, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 820 nH ±20% Wire-Wound 13A Idc
- RS Stock No.:
- 172-9074
- Mfr. Part No.:
- IHLM2525CZERR82M01
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 172-9074
- Mfr. Part No.:
- IHLM2525CZERR82M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 820 nH | |
| Maximum DC Current | 13A | |
| Package/Case | 2225 (5664M) | |
| Length | 6.86mm | |
| Depth | 6.47mm | |
| Height | 3mm | |
| Dimensions | 6.86 x 6.47 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 8mΩ | |
| Series | IHLM | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 820 nH | ||
Maximum DC Current 13A | ||
Package/Case 2225 (5664M) | ||
Length 6.86mm | ||
Depth 6.47mm | ||
Height 3mm | ||
Dimensions 6.86 x 6.47 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 8mΩ | ||
Series IHLM | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- IL
