Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.8 μH ±20% Shielded 17A Idc

Stock information currently inaccessible
RS Stock No.:
172-9068
Mfr. Part No.:
IHLP4040DZER1R8M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.8 μH

Maximum DC Current

17A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy