Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Shielded 5.6A Idc

Stock information currently inaccessible
RS Stock No.:
172-9065
Mfr. Part No.:
IHLP1616BZERR47M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470 nH

Maximum DC Current

5.6A

Package/Case

1616

Length

4.45mm

Depth

4.06mm

Height

2mm

Dimensions

4.45 x 4.06 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

18mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

97MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy