Bourns, SRP1265A, 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20

Subtotal (1 reel of 500 units)*

£352.00

(exc. VAT)

£422.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.704£352.00

*price indicative

RS Stock No.:
172-8662
Mfr. Part No.:
SRP1265A-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

8A

Package/Case

1265

Length

13.5mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

58mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

SRP1265A

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Termination Style

Solder

Depth

12.5mm

Height

6.2mm

Standards/Approvals

RoHS

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP1265A Series Magnetically Shielded Power Inductors


Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.

Features and Benefits:

SRP1265A Series inductors have a shielded construction with a Carbonyl powder core

High saturation current

Inductance range 0.15 to 47 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy