Bourns, SRP1245A, 1245 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 42 A Idc Q:15
- RS Stock No.:
- 172-8655
- Mfr. Part No.:
- SRP1245A-R33M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£311.00
(exc. VAT)
£373.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.622 | £311.00 |
| 1000 - 1000 | £0.606 | £303.00 |
| 1500 + | £0.591 | £295.50 |
*price indicative
- RS Stock No.:
- 172-8655
- Mfr. Part No.:
- SRP1245A-R33M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330nH | |
| Maximum DC Current | 42A | |
| Package/Case | 1245 | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.9mΩ | |
| Series | SRP1245A | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Carbonyl Powder | |
| Height | 4.8mm | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 330nH | ||
Maximum DC Current 42A | ||
Package/Case 1245 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.9mΩ | ||
Series SRP1245A | ||
Maximum Operating Temperature 150°C | ||
Core Material Carbonyl Powder | ||
Height 4.8mm | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 90MHz | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP1245A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1245A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance range 0.33 μH to 18 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting),
DC-DC converters and power supplies
Related links
- Bourns 1245 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 42 A Idc Q:15
- Bourns 5015 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 9 A Idc Q:5
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 36.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 330 nH ±20 % 21 A Idc Q:8
- Bourns 1245 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 9.5 A Idc Q:20
- Bourns 1245 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH 20 % 6.5 A Idc Q:20
- Bourns 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
