Bourns, SRP1245A, 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20

Subtotal (1 reel of 500 units)*

£349.00

(exc. VAT)

£419.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.698£349.00

*price indicative

RS Stock No.:
172-8652
Mfr. Part No.:
SRP1245A-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

9A

Package/Case

1245

Length

13.5mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

25.5mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

150°C

Series

SRP1245A

Inductance Tolerance

±20 %

Core Material

Carbonyl Powder

Termination Style

Solder

Standards/Approvals

RoHS

Depth

12.5mm

Height

4.8mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
TW

SRP1245A Series Magnetically Shielded Power Inductors


Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.

Features and Benefits:

SRP1245A Series inductors have a shielded construction

Carbonyl powder core

High saturation current

Inductance range 0.33 μH to 18 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting),

DC-DC converters and power supplies

Related links