Bourns, SRF0504, 0504 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 nH ±35 % 5 A Idc
- RS Stock No.:
- 172-8615
- Mfr. Part No.:
- SRF0504-191Y
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£494.00
(exc. VAT)
£593.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.494 | £494.00 |
*price indicative
- RS Stock No.:
- 172-8615
- Mfr. Part No.:
- SRF0504-191Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 600nH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 5A | |
| Package/Case | 0504 | |
| Packaging | Reel | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | SRF0504 | |
| Inductance Tolerance | ±35 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 5.2mm | |
| Termination Style | Solder | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 600nH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 5A | ||
Package/Case 0504 | ||
Packaging Reel | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series SRF0504 | ||
Inductance Tolerance ±35 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 5.2mm | ||
Termination Style Solder | ||
Height 4.7mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRF0504 Series Wire Wound Chokes
SRF0504 Series Wire Wound Chokes have Current rating of 5 A
Inductance range: 0.60 to 6.0 μH
Frequency range to 1200 MHz
RoHS compliant
Used in EMI suppression
Related links
- Bourns 0504 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 nH ±35 % 5 A Idc
- Bourns 0504 Surface Mount Common Mode Line Filter with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 0504 Surface Mount Inductor with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
