Bourns, SRP7050TA, 7050 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 6.8 μH ±20% Wire-Wound 5.5A Idc
- RS Stock No.:
- 172-8598
- Mfr. Part No.:
- SRP7050TA-6R8M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-8598
- Mfr. Part No.:
- SRP7050TA-6R8M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 7050 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 4.8mm | |
| Height | 6.6mm | |
| Dimensions | 7.3 x 4.8 x 6.6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 51.5mΩ | |
| Series | SRP7050TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8 μH | ||
Maximum DC Current 5.5A | ||
Package/Case 7050 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 4.8mm | ||
Height 6.6mm | ||
Dimensions 7.3 x 4.8 x 6.6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 51.5mΩ | ||
Series SRP7050TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
