Bourns, SRR1280, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.2 A Idc Q:26

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

£182.40

(exc. VAT)

£218.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 3600£0.456£182.40
4000 - 7600£0.439£175.60
8000 - 9600£0.427£170.80
10000 - 19600£0.416£166.40
20000 +£0.414£165.60

*price indicative

RS Stock No.:
172-8539
Mfr. Part No.:
SRR1280-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5.2A

Package/Case

1280

Packaging

Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

28.5mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRR1280

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

12.5mm

Height

7.5mm

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Wirewound

Minimum Quality Factor

26

Moulded

Yes

SRR1280 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating

Ideal for high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy