Bourns, SRR0604, 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 200 mA Idc Q:18

Subtotal (1 reel of 1000 units)*

£281.00

(exc. VAT)

£337.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.281£281.00

*price indicative

RS Stock No.:
172-8494
Mfr. Part No.:
SRR0604-331KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

200mA

Package/Case

0604

Length

6.5mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.1Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

SRR0604

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Height

4.8mm

Depth

6.5mm

Maximum Self Resonant Frequency

7MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

18

COO (Country of Origin):
CN

SRR0604 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series

Low unit height of 4.8mm

High current

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy