Bourns, SRN1060 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.7A rms Idc
- RS Stock No.:
- 172-8483
- Mfr. Part No.:
- SRN1060-101M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-8483
- Mfr. Part No.:
- SRN1060-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.7A rms | |
| Length | 9.8mm | |
| Depth | 10mm | |
| Height | 6mm | |
| Dimensions | 9.8 x 10 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Series | SRN1060 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 1.7A rms | ||
Length 9.8mm | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 9.8 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Series SRN1060 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
