Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 2.9A Idc Q:50

Stock information currently inaccessible
RS Stock No.:
172-8469
Mfr. Part No.:
SDR1005-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

2.9A

Package/Case

1005

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

SDR1005

Core Material

Ferrite DR

Maximum Self Resonant Frequency

26MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

50

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy