Bourns, SRR5028, 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

£113.20

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 3600£0.283£113.20
4000 - 7600£0.255£102.00
8000 - 9600£0.244£97.60
10000 - 19600£0.235£94.00
20000 +£0.23£92.00

*price indicative

RS Stock No.:
172-8468
Mfr. Part No.:
SRR5028-220Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.15A

Package/Case

5028

Length

5.8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

SRR5028

Core Material

Ferrite

Depth

5.8mm

Termination Style

Surface Mount

Height

2.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

20MHz

Minimum Quality Factor

7

Inductor Construction

Wirewound

Moulded

Yes

SRR5028 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR5028 Series SMD Shielded Power Inductors with a low profile of only 3mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy