Bourns, SRR7032, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2 A Idc Q:16

Subtotal (1 reel of 1500 units)*

£376.50

(exc. VAT)

£451.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.251£376.50

*price indicative

RS Stock No.:
172-8460
Mfr. Part No.:
SRR7032-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2A

Package/Case

7032

Length

7mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

42mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRR7032

Inductance Tolerance

±20 %

Core Material

Ferrite

Termination Style

Solder

Height

3.2mm

Standards/Approvals

RoHS

Depth

7mm

Maximum Self Resonant Frequency

43MHz

Moulded

Yes

Minimum Quality Factor

16

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SRR7032 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR7032 Series SMD Shielded Power Inductors. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links