Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 6.8 μH ±20% Wire-Wound 2.1A Idc Q:28

Stock information currently inaccessible
RS Stock No.:
172-8391
Mfr. Part No.:
SDR0403-6R8ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Maximum DC Current

2.1A

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

120mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

28

Maximum Operating Temperature

+125°C

The Bourns Electronics SDR0403 Series of SMD Power Inductors. It has a 6.8uH inductance and tolerance is 20%.

Available in E12 series
Low profile of only 3.2 mm
Low inductance values
RoHS compliant*

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy