Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.3 μH ±30% Semi-Shielded 8A Idc Q:15
- RS Stock No.:
- 172-8381
- Mfr. Part No.:
- SRN6045-1R3Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-8381
- Mfr. Part No.:
- SRN6045-1R3Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.3 μH | |
| Maximum DC Current | 8A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 17mΩ | |
| Series | SRN6045 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 48MHz | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.3 μH | ||
Maximum DC Current 8A | ||
Package/Case 6045 | ||
Length 6mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 17mΩ | ||
Series SRN6045 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 48MHz | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
- COO (Country of Origin):
- TW
