Bourns, CMH322522, 322522 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 220mA Idc Q:30

Stock information currently inaccessible
RS Stock No.:
172-8374
Mfr. Part No.:
CMH322522-4R7KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

220mA

Package/Case

322522

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Series

CMH322522

Core Material

Ferrite

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

30

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy