Bourns, SRN5040, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.1 A Idc Q:17
- RS Stock No.:
- 172-8370
- Mfr. Part No.:
- SRN5040-100M
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£156.00
(exc. VAT)
£187.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.156 | £156.00 |
*price indicative
- RS Stock No.:
- 172-8370
- Mfr. Part No.:
- SRN5040-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.1A | |
| Package/Case | 5040 | |
| Packaging | Reel | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 68mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN5040 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 4mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.1A | ||
Package/Case 5040 | ||
Packaging Reel | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 68mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRN5040 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 4mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- MY
SRN5040 Series Semi Magnetically Shielded Power Inductors
SRN5040 Series have a semi-shielded construction
Semi-shielded construction
Inductance range: 1.5 to 47 μH
Rated current up to 3.6 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays
Related links
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.1 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 1.3 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.2 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.8 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.3 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.1 A Idc Q:15
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 3.3 A Idc Q:20
