Bourns, SRN4026, 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 400 mA Idc Q:19

Bulk discount available

Subtotal (1 reel of 3000 units)*

£393.00

(exc. VAT)

£471.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.131£393.00
6000 +£0.128£384.00

*price indicative

RS Stock No.:
172-8366
Mfr. Part No.:
SRN4026-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

400mA

Package/Case

4026

Packaging

Reel

Length

4mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

594mΩ

Series

SRN4026

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

Solder

Depth

4mm

Core Material

Ferrite

Height

2.5mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

10MHz

Minimum Quality Factor

19

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
MY

SRN4026 Series Semi Magnetically Shielded Power Inductors


SRN4026 Series have a semi-shielded construction and are miniature in size

Inductance range: 1 to 220 μH

Rated current up to 3 A

Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays

Related links