Bourns, SRN4018, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30 % 3.5 A Idc Q:9

Bulk discount available

Subtotal (1 reel of 3000 units)*

£387.00

(exc. VAT)

£465.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.129£387.00
6000 +£0.126£378.00

*price indicative

RS Stock No.:
172-8346
Mfr. Part No.:
SRN4018-1R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

1.2μH

Maximum DC Current

3.5A

Package/Case

4018

Length

4mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum DC Resistance

25mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

120°C

Series

SRN4018

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Depth

4mm

Height

1.8mm

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

9

SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current

Applications


Automotive systems (driver assistant, Infotainment, lighting)

Power supplies

DC-DC converters

Digital video cameras

Smartphones

Televisions, LCD displays

Approvals

AEC-Q200 qualified

Related links