Bourns, SRN4012T, 4012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.5 A Idc Q:6

Subtotal (1 reel of 4500 units)*

£418.50

(exc. VAT)

£504.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +£0.093£418.50

*price indicative

RS Stock No.:
172-8325
Mfr. Part No.:
SRN4012T-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.5A

Package/Case

4012

Length

4mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

95mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRN4012T

Core Material

Ferrite

Depth

4mm

Termination Style

Solder

Height

1.2mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

45MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

6

SRN4012T Series Semi-Magnetically Shielded Power Inductors


Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.

Features and Benefits:

Low profile: 1.2 mm

Inductance range: 0.47 μH to 22 μH

Rated current up to 3.2 A

Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones

Televisions and LCD display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy