Bourns, SRP1770TA, 1770 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1.5 μH ±20% Wire-Wound 47A Idc
- RS Stock No.:
- 172-7279
- Mfr. Part No.:
- SRP1770TA-1R5M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7279
- Mfr. Part No.:
- SRP1770TA-1R5M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 47A | |
| Package/Case | 1770 | |
| Length | 17.3mm | |
| Depth | 6.7mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 16.9mm | |
| Dimensions | 17.3 x 6.7 x 16.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.5mΩ | |
| Series | SRP1770TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5 μH | ||
Maximum DC Current 47A | ||
Package/Case 1770 | ||
Length 17.3mm | ||
Depth 6.7mm | ||
Automotive Standard AEC-Q200 | ||
Height 16.9mm | ||
Dimensions 17.3 x 6.7 x 16.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.5mΩ | ||
Series SRP1770TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
