Bourns, SRP1238A, 1238 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 150 nH ±30% Wire-Wound 41A Idc
- RS Stock No.:
- 172-7241
- Mfr. Part No.:
- SRP1238A-R15Y
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7241
- Mfr. Part No.:
- SRP1238A-R15Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 150 nH | |
Maximum DC Current | 41A | |
Package/Case | 1238 | |
Length | 13.5mm | |
Automotive Standard | AEC-Q200 | |
Depth | 12.5mm | |
Height | 3.3mm | |
Dimensions | 13.5 x 12.5 x 3.3mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Series | SRP1238A | |
Core Material | Carbonyl Powder | |
Moulded | Yes | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 150 nH | ||
Maximum DC Current 41A | ||
Package/Case 1238 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Depth 12.5mm | ||
Height 3.3mm | ||
Dimensions 13.5 x 12.5 x 3.3mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Series SRP1238A | ||
Core Material Carbonyl Powder | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
SRP1238A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1238A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance ranges from 0.10 μH to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
SRP1238A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance ranges from 0.10 μH to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies