Bourns, SRP7050TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 5.6 μH Wire-Wound 6A Idc Q:15

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-7229
Mfr. Part No.:
SRP7050TA-5R6M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

5.6 μH

Maximum DC Current

6A

Length

7.3mm

Depth

4.8mm

Automotive Standard

AEC-Q200

Height

6.6mm

Dimensions

7.3 x 4.8 x 6.6mm

Shielded

Yes

Series

SRP7050TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

15

Moulded

Yes

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW