Bourns, SRP7050TA, 7050 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1 μH ±20% Wire-Wound 15A Idc Q:10

Stock information currently inaccessible
RS Stock No.:
172-7227
Mfr. Part No.:
SRP7050TA-1R0M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 μH

Maximum DC Current

15A

Package/Case

7050

Length

7.3mm

Depth

4.8mm

Automotive Standard

AEC-Q200

Height

6.6mm

Dimensions

7.3 x 4.8 x 6.6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

6.5mΩ

Series

SRP7050TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

50MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

10

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy