Bourns, SRP6540, 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 9 A Idc

Subtotal (1 reel of 1200 units)*

£498.00

(exc. VAT)

£597.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +£0.415£498.00

*price indicative

RS Stock No.:
172-7225
Mfr. Part No.:
SRP6540-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

9A

Package/Case

6540

Length

7.2mm

Shielding

Yes

Maximum DC Resistance

15.5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

SRP6540

Depth

6.5mm

Height

4mm

Core Material

Powdered Iron

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

SRP6540 Series Magnetically Shielded Wire Wound Chokes


Shielded construction

Iron powder core

High saturation current

Applications include DC/DC convertors and power supplies for portable equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy