Bourns, SRR1806, 1806 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 2.5 A Idc Q:44

Subtotal (1 reel of 250 units)*

£124.75

(exc. VAT)

£149.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.499£124.75

*price indicative

RS Stock No.:
172-7201
Mfr. Part No.:
SRR1806-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.5A

Package/Case

1806

Length

18.3mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

83mΩ

Minimum Operating Temperature

-40°C

Series

SRR1806

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Solder

Height

6.8mm

Standards/Approvals

RoHS, JEDEC

Depth

14mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Minimum Quality Factor

44

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SRR1806 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1806Series SMD Shielded Power Inductors with a low profile of only 6.8mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links