Bourns, SDR1806, 1806 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Wire-Wound 1.7A Idc Q:25
- RS Stock No.:
- 172-7192
- Mfr. Part No.:
- SDR1806-101KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7192
- Mfr. Part No.:
- SDR1806-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1806 | |
| Length | 18.3mm | |
| Depth | 14mm | |
| Height | 6.6mm | |
| Dimensions | 18.3 x 14 x 6.6mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 190mΩ | |
| Series | SDR1806 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 7MHz | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 1.7A | ||
Package/Case 1806 | ||
Length 18.3mm | ||
Depth 14mm | ||
Height 6.6mm | ||
Dimensions 18.3 x 14 x 6.6mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 190mΩ | ||
Series SDR1806 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 7MHz | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
