Bourns, SRU1038, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.8 A Idc Q:22

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

£262.40

(exc. VAT)

£315.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 7200£0.328£262.40
8000 - 15200£0.319£255.20
16000 - 19200£0.31£248.00
20000 - 39200£0.302£241.60
40000 +£0.295£236.00

*price indicative

RS Stock No.:
172-7167
Mfr. Part No.:
SRU1038-330Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

1.8A

Package/Case

1038

Length

10mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

86mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

SRU1038

Termination Style

Surface Mount

Standards/Approvals

RoHS

Depth

10mm

Height

3.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Minimum Quality Factor

22

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRU1038 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series

Unit height of 3.8mm

Current up to 7.2A

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy