Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 18 μH ±20% Ferrite Core 840mA Idc Q:25

Stock information currently inaccessible
RS Stock No.:
172-7079
Mfr. Part No.:
SDR0403-180ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

18 μH

Maximum DC Current

840mA

Package/Case

SMD

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 Dia. x 3.2mm

Tolerance

±20%

Maximum DC Resistance

340mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

23MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

25

Inductor Construction

Ferrite Core

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy