Bourns, SRN5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 172-7070
- Mfr. Part No.:
- SRN5040-8R2M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7070
- Mfr. Part No.:
- SRN5040-8R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 2.2A | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 4mm | |
| Dimensions | 5 x 5 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Series | SRN5040 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2 μH | ||
Maximum DC Current 2.2A | ||
Length 5mm | ||
Depth 5mm | ||
Height 4mm | ||
Dimensions 5 x 5 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Series SRN5040 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MY
