Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

£70.40

(exc. VAT)

£84.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 800£0.176£70.40
1200 - 2800£0.162£64.80
3200 - 4800£0.158£63.20
5200 - 9600£0.154£61.60
10000 +£0.15£60.00

*price indicative

RS Stock No.:
172-7054
Mfr. Part No.:
SDR0604-121KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

600mA

Package/Case

0604

Length

5.8mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

930mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

SDR0604

Core Material

Ferrite DR

Standards/Approvals

RoHS

Diameter

5.8mm

Height

4.8mm

Termination Style

Surface Mount

Depth

5.8mm

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

22

COO (Country of Origin):
TW

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy