Bourns, SRN2012, 2012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.3 A Idc Q:13
- RS Stock No.:
- 172-7042
- Mfr. Part No.:
- SRN2012-2R2M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£170.00
(exc. VAT)
£204.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.085 | £170.00 |
| 4000 + | £0.084 | £168.00 |
*price indicative
- RS Stock No.:
- 172-7042
- Mfr. Part No.:
- SRN2012-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 186mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN2012 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 2012 | ||
Length 2mm | ||
Shielding Yes | ||
Maximum DC Resistance 186mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRN2012 | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- TW
SRN2012 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2012 series shielded wirewound SMD inductors with a ferrite core comes in various sizes.
Features and Benefits:
SRN2012 Series have a semi-shielded construction and are miniature in size
Low profile: 1.2 mm
Inductance range: 0.24 μH to 2.2 μH
Rated current up to 3.5 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones
Televisions and LCD display
Related links
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.3 A Idc Q:13
- Bourns 2012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 1.8 A Idc Q:12
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±10 % 5 mA Idc Q:30
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.5 A Idc Q:8
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Clamps
